
60mA Charge Pump Voltage Inverter, featuring a fixed 50kHz operation. This power management IC offers a single, fixed inverting output voltage ranging from -1.8V to -5.25V, capable of delivering up to 60mA. Designed for operation with input voltages between 1.8V and 5.25V, it exhibits a low quiescent current of 120uA. The component is housed in a 5-SOT-23 package, operates across a temperature range of -40°C to 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60402DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60402DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60402 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
