
Automotive unregulated charge pump voltage inverter, delivering up to 60mA output current. Features a fixed 50kHz switching frequency and a logic-inverting function. Operates from a 1.8V to 5.25V input voltage range, providing a -1.8V to -5.25V output. Housed in a compact SOT-23-5 package, this IC is rated for -40°C to 125°C operation and is AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60402QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 270uA |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
