
Automotive-qualified 1-channel inverting charge pump IC, capable of generating negative output voltages from -1.8V to -5.25V with up to 60mA output current. Features a wide input voltage range of 1.8V to 5.25V, a low quiescent current of 425uA, and an operating supply current of 700uA. Packaged in a compact 5-pin SOT-23 with dimensions of 2.9mm (L) x 2.9mm (W) x 1.45mm (H), suitable for tape and reel packaging. Operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60403QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 60mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 425uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60403QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
