
High-efficiency, adjustable step-down charge pump regulator with 250mA maximum output current. Features a 1.8V to 6.5V input voltage range and an adjustable output voltage from 800mV to 3.3V. Operates across a -40°C to 85°C temperature range. Packaged in a 10-VSSOP, this lead-free and RoHS compliant component offers a low quiescent current of 40µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60500DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60500DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
