
High-efficiency step-down charge pump regulator, 3.3V fixed output voltage, 250mA maximum output current. Operates from 1.8V to 6.5V input voltage with a maximum supply voltage of 6.5V. Features 40µA quiescent current and 555mW output power. Packaged in a 10-VSSOP, this lead-free component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS60501DGS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60501DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
