3.3V fixed output, positive voltage, 250mA output current DC/DC controller and regulator. Features a charge pump topology with a maximum input voltage of 6.5V and a minimum input voltage of 1.8V. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 40µA. Packaged in an 8-pin VSSOP, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments TPS60501DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60501DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60501 |
| Supply Current | 40uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60501DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.