High-efficiency, 1.5V fixed output DC/DC step-down charge pump regulator. Delivers up to 250mA output current with a maximum output power of 555mW. Operates from an input voltage range of 1.8V to 6.5V, featuring a low quiescent current of 40µA. Packaged in a 10-VSSOP, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS60503DGS technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60503DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
