Low input voltage boost converter with a fixed 3.0V output, designed for efficient power management. This integrated circuit operates with a minimum input voltage of 800mV and a maximum of 3V, delivering up to 200mA of output current. Featuring a high efficiency of 90%, it is suitable for applications requiring stable power conversion across a wide temperature range of -40°C to 85°C. The device is housed in an MSOP package and offers a quiescent current of 50µA.
Sign in to ask questions about the Texas Instruments TPS61005DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61005DGSG4 technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61005 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61005DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.