
Low input voltage boost converter with a fixed 3.0V output. Features 90% efficiency and a 50µA quiescent current. Operates from an 800mV to 3V input voltage range, delivering up to 200mA output current. Encased in a VSSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS61005DGSR technical specifications.
| Package/Case | VSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61005DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
