
The TPS61010DRCRG4 is a boost DC/DC controller from Texas Instruments. It operates from an input voltage of 800mV to 3.3V and provides an adjustable output voltage of 3.3V. The device features a high efficiency of 95% and a low quiescent current of 50uA. It is suitable for surface mount applications and has a maximum operating temperature of 85°C. The TPS61010DRCRG4 is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61010DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61010DRCRG4 technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61010DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
