The TPS61014 is a DC/DC controller with a boost topology, operating at an efficiency of 95%. It has a maximum input voltage of 2.8V and a minimum input voltage of 800mV. The device is designed to operate within a temperature range of -40°C to 85°C. It features a single output with a maximum output voltage of 2.8V and a maximum output current of 200mA. The TPS61014 is packaged in an MSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61014DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.8V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61014 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61014DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.