
The TPS61016DGSG4 is a 3.3V boost DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 200mA. This device is RoHS compliant and features a synchronous rectifier for improved efficiency. The TPS61016DGSG4 is packaged in an MSOP-10 package and is available in quantities of 80. It has a quiescent current of 50uA and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS61016DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61016DGSG4 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61016DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
