
Boost converter IC featuring adjustable output voltage from 1.8V to 5.5V, capable of delivering up to 1.2A maximum output current. Achieves 96% efficiency with a quiescent current of 25uA. Operates from a minimum input voltage of 900mV up to 6.5V, with a maximum operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is packaged in a 10-VSON for efficient power management applications.
Sign in to ask questions about the Texas Instruments TPS61020DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61020DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61020DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
