
The TPS61021ADSGT is an 8-pin WSON DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. This device has a single function and is available in a WSON-8 package. The input voltage range is from 0.5V to 4.4V, accommodating various power supply requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61021ADSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 4.4 |
| Input Voltage-Min | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61021ADSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.