
The TPS61021DSGT is an industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 85°C and has a maximum input voltage of 4.4V. The device is packaged in an 8-pin HVSON package and has a single function. It is suitable for use in industrial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61021DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.4 |
| Input Voltage-Min | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61021DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.