
The TPS61023DRLT is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a 6-pin R-PDSO-F6 package with dimensions of 1.2mm width and 1.6mm length. The device is designed for automotive applications and has a voltage range of 0.5 to 5.5 volts. It is available in a VSOF package type.
Texas Instruments TPS61023DRLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61023DRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.