
High-efficiency 96% boost converter with a 5V fixed output voltage and 1.5A maximum output current. Features a 720kHz switching frequency, 900mV minimum input voltage, and 5.5V maximum input voltage. Includes LDO down-mode functionality and a synchronous rectifier. Packaged in a VSON (QFN-10) surface-mount device (SMD/SMT) with tape and reel packaging. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS61026DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61026DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Frequency | 720kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 25uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61026DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
