
High-efficiency, adjustable boost converter with LDO down-mode, delivering up to 800mA output current. Features 96% peak efficiency, 1.8V to 5.5V adjustable output voltage, and a maximum input voltage of 6.5V. Operates from 900mV to 6.5V supply, with a low 25uA quiescent current. Packaged in a VSON, this synchronous rectifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS61028DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61028DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61028DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
