
The TPS61029DRCRG4 is a boost DC/DC controller from Texas Instruments with a nominal supply current of 25uA and an output current of 1.8A. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VSON package and is available in quantities of 3000. The TPS61029DRCRG4 is a single-channel, positive output, adjustable voltage regulator with a maximum output voltage of 5.5V and a minimum output voltage of 1.8V.
Sign in to ask questions about the Texas Instruments TPS61029DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61029DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Nominal Supply Current | 25uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TPS61029 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61029DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
