
Synchronous boost converter with adjustable output voltage from 1.8V to 5.5V, capable of delivering up to 1.5A output current. Features a wide input voltage range from 900mV to 5.5V and a maximum supply voltage of 6.5V. Achieves up to 96% efficiency at a 720kHz switching frequency. Housed in a compact 3mm x 3mm x 0.9mm VSON package, this SMD component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments TPS61029DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Frequency | 720kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61029DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
