
High-efficiency, adjustable boost converter with 96% peak efficiency, capable of delivering up to 1.8A output current. Features a wide input voltage range from 900mV to 5.5V and supports output voltages up to 5.5V. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 25uA. Includes down-mode functionality and a synchronous rectifier for enhanced performance. Packaged in a 10-VSON for compact integration.
Sign in to ask questions about the Texas Instruments TPS61029DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61029DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Nominal Supply Current | 25uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61029DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
