Boost DC/DC controller and regulator featuring a 3.3V fixed output voltage and 4A output current. Achieves up to 96% efficiency with a synchronous rectifier and a boost topology. Operates from a 1.8V to 5.5V input voltage range, with a nominal supply current of 20µA. Surface mountable in a 16-pin HTSSOP package, measuring 5mm x 4.4mm x 1.15mm. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS61031PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61031PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61031PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
