
The TPS61031PWPR is a surface-mount DC/DC controller with a boost topology, operating from 1.8V to 5.5V and regulating an output voltage of 3.3V. It can supply up to 3.6A of output current and has a quiescent current of 20uA. The device is RoHS compliant and features a synchronous rectifier for high efficiency, reaching 96% maximum efficiency. It is available in a tape and reel package with a single output and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TPS61031PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61031PWPR technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3.6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61031PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
