
High-efficiency 5V, 1A boost converter with 96% peak efficiency and 20µA quiescent current. Features a 1.8V to 5.5V input voltage range and a fixed 5V positive output. Surface mountable in an HTSSOP EP package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61032PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61032PWP technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61032 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61032PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
