
Boost converter IC, featuring an adjustable output voltage up to 28V and 400mA output current. Operates with an input voltage range of 1.8V to 6V and a 1MHz switching frequency, achieving up to 86% efficiency. Housed in a compact SOT-23-5 package, this lead-free, RoHS-compliant component is ideal for LCD and white LED applications. Maximum supply current is 400mA, with a low quiescent current of 28uA.
Sign in to ask questions about the Texas Instruments TPS61040DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61040DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 86% |
| Frequency | 1MHz |
| High Level Output Current | 90mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Supply Current | 400mA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
