
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 85
Sign in to ask questions about the Texas Instruments TPS61040DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61040DDCR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 86% |
| Frequency | 1MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
