
Boost converter IC featuring a 28V output voltage and 400mA output current. Operates with input voltages from 1.8V to 6V, achieving up to 86% efficiency at a 1MHz switching frequency. Housed in a compact SOT-23-5 package, this component offers a low quiescent current of 28uA and a maximum supply current of 50uA. Suitable for LCD and white LED applications, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61040DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61040DDCT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 86% |
| Frequency | 1MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
