
Boost converter IC with adjustable output voltage up to 28V and 400mA output current. Features 1.8V to 6V input voltage range, 86% efficiency, and 1MHz operating frequency. PWM dimming capability and low 28uA quiescent current. Packaged in a compact 6-WSON for LCD and white LED applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 86% |
| Frequency | 1MHz |
| Height | 800um |
| High Level Output Current | 90mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 400mA |
| Output Current per Channel | 350mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 28uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Boost |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
