Boost converter IC featuring a 1MHz switching frequency and 86% efficiency. Operates from 1.8V to 6V input, delivering an adjustable output voltage up to 28V with a maximum output current of 90mA. Single output configuration with a low 28uA quiescent current. Packaged in a compact 2x2mm PDSO6 (SON-6) plastic package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS61040DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61040DRVRG4 technical specifications.
| Efficiency | 86% |
| Frequency | 1MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Frequency | 1000 kHz |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61040 |
| Topology | Boost |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.