
Automotive boost converter with 1.8V to 6V input range and 400mA output current. Features a 1MHz operating frequency and adjustable output voltage up to 28V. Housed in a 5-SOT-23 package, this lead-free component operates from -40°C to 125°C with a quiescent current of 50µA. Designed for automotive applications, it offers a single output and is supplied on tape and reel.
Texas Instruments TPS61040QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 28V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 357mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61040QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
