
Boost converter IC for LCD and white LED applications. Features a 1 MHz operating frequency, 85% efficiency, and a 28V output voltage. Supports input voltages from 1.8V to 6V, with a maximum output current of 250mA. Operates within a temperature range of -40°C to 85°C and is available in a 5-SOT-23 package. Includes PWM dimming capability and a low 28µA quiescent current.
Sign in to ask questions about the Texas Instruments TPS61041DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61041DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 28uA |
| Max Supply Voltage | 6V |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 250mA |
| Output Current per Channel | 215mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28uA |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61041DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
