
The TPS61041DRVRG4 is a boost DC/DC controller from Texas Instruments, operating from 1.8V to 6V with an adjustable output voltage of 1.8V to 28V. It features an efficiency of 85% and a maximum output current of 50mA. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is packaged in a SON-6 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments TPS61041DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61041DRVRG4 technical specifications.
| Efficiency | 85% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Frequency | 1000 kHz |
| Operating Supply Voltage | 6V |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61041DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
