
Automotive 250mA boost converter with 1.8V to 6V input range and up to 28V adjustable output voltage. Features a 1MHz operating frequency and a compact SOT-23-5 package (2.9mm x 1.6mm x 1.45mm). Operates across a wide temperature range of -40°C to 125°C, with low quiescent current of 28uA and maximum supply current of 50uA. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS61041QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 6V |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 357mW |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61041QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.