
Texas Instruments TPS61042EVM-226 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61042EVM-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
