
Boost converter IC for constant current LED driving. Features 1MHz operating frequency, 1.8V to 6V input voltage range, and up to 60mA output current. Supports PWM dimming and delivers up to 16.9V output voltage. Packaged in SON, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments TPS61043DRBR technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 16.9V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 65uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 1 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 16.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 370mW |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61043DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
