
Boost converter LED driver with 1MHz switching frequency, capable of delivering up to 30mA output current with a maximum output voltage of 16.9V. Features PWM dimming and a single channel output. Operates from 1.8V to 6V input voltage and is housed in a SON package. RoHS compliant and lead-free, with a maximum power dissipation of 370mW.
Texas Instruments TPS61043DRBTG4 technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 1MHz |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 16.9V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 65uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 38uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Output Voltage | 16.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 148mW |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61043DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
