
The TPS61045 is a boost DC/DC controller with an adjustable output voltage of up to 28V and a maximum output current of 20mA. It operates from an input voltage range of 1.8V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a VSON package and is RoHS compliant. It features an efficiency of 85% and a quiescent current of 40uA.
Sign in to ask questions about the Texas Instruments TPS61045DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61045DRBRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61045DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
