
Boost converter IC featuring a 28V maximum output voltage and 85% efficiency. Operates with input voltages from 1.8V to 6V, delivering up to 20mA output current. This digitally adjustable regulator offers a wide operating temperature range of -40°C to 85°C. Housed in a compact 3mm x 3mm VSON package with a low 0.88mm height, it boasts a low 40µA quiescent current.
Sign in to ask questions about the Texas Instruments TPS61045DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61045DRBT technical specifications.
| Package/Case | VSON |
| Efficiency | 85% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61045DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
