
Boost converter IC featuring an 85% efficiency and a 1 MHz operating frequency. This power management component supports an adjustable output voltage up to 28V and a maximum output current of 300mA. Operating from an input voltage range of 1.8V to 6V, it offers a low quiescent current of 40uA. The device is housed in a SON package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS61045DRBTG4 technical specifications.
| Package/Case | SON |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 65uA |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61045DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
