
The TPS61046YFFT is a single-function DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 6-pin DSBGA-6 package. The device can handle input voltages between 1.8V and 5.5V. With a temperature grade of AUTOMOTIVE, this IC is suitable for use in harsh environments. The TPS61046YFFT is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Sign in to ask questions about the Texas Instruments TPS61046YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61046YFFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.792 |
| Length | 1.192 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61046YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.