
IC LED DRIVER RGLTR DIM 12DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61050AYZGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61050AYZGR technical specifications.
| Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050AYZGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
