
The TPS61050AYZGT is a single-output boost converter with a maximum operating frequency of 2.2MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with 250 units per package. It is a general-purpose integrated circuit suitable for a wide range of applications.
Sign in to ask questions about the Texas Instruments TPS61050AYZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61050AYZGT technical specifications.
| Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050AYZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.