
LED DISPLAY DRIVER, PDSO10, GREEN, PLASTIC, SON-10
Sign in to ask questions about the Texas Instruments TPS61050DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61050DRCRG4 technical specifications.
| Package/Case | VSON |
| Frequency | 2.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 2.4W |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61050 |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
