
High-power white LED driver with 1.2A output current, featuring a 2MHz switching frequency and PWM dimming. This boost converter operates from a 2.5V to 6V input voltage range and supports a single output. The integrated I²C compatible interface allows for control, and the device is RoHS compliant and lead-free. Packaged in a 12-DSBGA, it offers a maximum power dissipation of 1.1W and operates across an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61050YZGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61050YZGR technical specifications.
| Package/Case | BGA |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050YZGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
