
High-power white LED driver with 1.2A output current and 5.5V output voltage. Features a 2.2MHz operating frequency and an I<sup>2</sup>C compatible interface. Operates from a 2.5V to 6V input voltage range. Packaged in a compact 1.8mm x 2.3mm x 0.38mm BGA, this RoHS compliant component offers a maximum power dissipation of 1.1W and a quiescent current of 8.5mA, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS61050YZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61050YZGT technical specifications.
| Package/Case | BGA |
| Frequency | 2.2MHz |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 2 MHz |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61050YZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
