
The TPS61052DRCR is a single-channel boost driver IC with a maximum input voltage of 6V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 1.2A. The device is packaged in a VSON package and is RoHS compliant. It is designed for use in applications where a boost voltage is required, such as in power supplies and voltage regulators.
Sign in to ask questions about the Texas Instruments TPS61052DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61052DRCR technical specifications.
| Package/Case | VSON |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61052DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
