
High-power white LED driver featuring a 1.2A output current and a 2.2MHz switching frequency. This boost converter operates from a 2.5V to 6V input voltage range, delivering up to 5.5V output. An I²C compatible interface enables control, with a maximum supply current of 8.5mA. Packaged in a 12-DSBGA, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61052YZGR technical specifications.
| Package/Case | BGA |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 1.5A |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61052YZGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
