The TPS61054 is a high-frequency synchronous boost converter with a constant current sink designed to drive single white LEDs. It operates as both a regulated current source for Flash/Torch modes and a standard 5.0-V voltage-boost regulator. The device utilizes a 2-MHz switching frequency allowing for a total solution circuit area of less than 25 mm², featuring inductive fixed-frequency PWM control and integrated safety timers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Fixed) | 5.0V |
| Output Current (Flash) | 700mA |
| Switching Frequency | 2MHz |
| Efficiency | 96% |
| Quiescent Current (Shutdown) | 0.3µA |
| Number of Pins | 10pins |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.