The TPS61054YZG is an industrial-grade LED display driver from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. This device features a 12-pin VFBGA package with a bottom terminal position, measuring 1.75mm in width and 2.25mm in length. It is designed to function within a supply voltage range of 2.5 to 6 volts, with a nominal voltage of 3.6 volts. The TPS61054YZG is a single-function device, suitable for use in LED display applications.
Sign in to ask questions about the Texas Instruments TPS61054YZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61054YZG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.75 |
| Length | 2.25 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61054YZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.