The TPS61054YZGT is a single-output boost converter IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum output current of 1.2A and a maximum power dissipation of 1.1W. It is available in a BGA package with a quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments TPS61054YZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61054YZGT technical specifications.
| Package/Case | BGA |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.1W |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 700mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61054YZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
